
SFH6186-5X001T | |
|---|---|
DigiKey Part Number | SFH6186-5X001TTR-ND - Tape & Reel (TR) SFH6186-5X001TCT-ND - Cut Tape (CT) SFH6186-5X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6186-5X001T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6186-5X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 250% @ 1mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 500% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5.5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3.5µs, 5µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.72200 | $57.22 |
| 100 | $4.22090 | $422.09 |
| 500 | $3.55086 | $1,775.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.33135 | $3,331.35 |
| 2,000 | $3.14501 | $6,290.02 |
| 3,000 | $3.04944 | $9,148.32 |
| 5,000 | $2.94149 | $14,707.45 |
| 7,000 | $2.87728 | $20,140.96 |
| 10,000 | $2.81466 | $28,146.60 |

