
SFH615AGR-X007T | |
---|---|
DigiKey Part Number | SFH615AGR-X007TTR-ND - Tape & Reel (TR) SFH615AGR-X007TCT-ND - Cut Tape (CT) SFH615AGR-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH615AGR-X007T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | 2µs, 25µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
10 | $4.98000 | $49.80 |
100 | $3.65340 | $365.34 |
500 | $3.06246 | $1,531.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.86885 | $2,868.85 |
2,000 | $2.70450 | $5,409.00 |
3,000 | $2.62019 | $7,860.57 |
5,000 | $2.52494 | $12,624.70 |
7,000 | $2.46827 | $17,277.89 |
10,000 | $2.41301 | $24,130.10 |
25,000 | $2.29102 | $57,275.50 |