
SFH615A-4X017 | |
|---|---|
DigiKey Part Number | 751-SFH615A-4X017-ND |
Manufacturer | |
Manufacturer Product Number | SFH615A-4X017 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH615A-4X017 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 160% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 320% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH615A-4X009 | Vishay Semiconductor Opto Division | 1,681 | SFH615A-4X009-ND | $7.40000 | Parametric Equivalent |
| SFH615A-4X017T | Vishay Semiconductor Opto Division | 912 | SFH615A-4X017TCT-ND | $8.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.62400 | $56.24 |
| 100 | $4.13950 | $413.95 |
| 500 | $3.48016 | $1,740.08 |
| 1,000 | $3.26402 | $3,264.02 |
| 4,000 | $2.92519 | $11,700.76 |
| 8,000 | $2.79348 | $22,347.84 |
| 12,000 | $2.72601 | $32,712.12 |
| 28,000 | $2.60466 | $72,930.48 |

