
SFH615A-3X007 | |
|---|---|
DigiKey Part Number | SFH615A-3X007-ND |
Manufacturer | |
Manufacturer Product Number | SFH615A-3X007 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH615A-3X007 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $5.17100 | $51.71 |
| 100 | $3.79420 | $379.42 |
| 500 | $3.18090 | $1,590.45 |
| 1,000 | $2.97980 | $2,979.80 |
| 2,000 | $2.80908 | $5,618.16 |
| 5,000 | $2.62258 | $13,112.90 |
| 10,000 | $2.50632 | $25,063.20 |
| 25,000 | $2.37962 | $59,490.50 |

