Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

SFH615A-3X001 | |
|---|---|
DigiKey Part Number | SFH615A-3X001-ND |
Manufacturer | |
Manufacturer Product Number | SFH615A-3X001 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | SFH615A-3X001 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH615A-3X006 | Vishay Semiconductor Opto Division | 0 | SFH615A-3X006-ND | $1.31000 | Parametric Equivalent |
| SFH615A-3X016 | Vishay Semiconductor Opto Division | 0 | SFH615A-3X016-ND | $1.43000 | Parametric Equivalent |
| SFH617A-3X006 | Vishay Semiconductor Opto Division | 3,337 | SFH617A-3X006-ND | $1.47000 | Parametric Equivalent |
| SFH617A-3X016 | Vishay Semiconductor Opto Division | 4,016 | SFH617A-3X016-ND | $1.57000 | Parametric Equivalent |
| SFH617G-1X | Isocom Components 2004 LTD | 100 | 58-SFH617G-1X-ND | $0.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.56184 | $10,247.36 |



