
SFH6156-4T | |
|---|---|
DigiKey Part Number | 751-1348-2-ND - Tape & Reel (TR) 751-1348-1-ND - Cut Tape (CT) 751-1348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6156-4T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6156-4T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 160% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 320% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.02600 | $30.26 |
| 100 | $2.17210 | $217.21 |
| 500 | $1.78834 | $894.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.66222 | $1,662.22 |
| 2,000 | $1.55485 | $3,109.70 |
| 3,000 | $1.49974 | $4,499.22 |
| 5,000 | $1.43741 | $7,187.05 |
| 7,000 | $1.40032 | $9,802.24 |
| 10,000 | $1.36411 | $13,641.10 |


