
SFH6106-1T | |
|---|---|
DigiKey Part Number | SFH6106-1TTR-ND - Tape & Reel (TR) SFH6106-1TCT-ND - Cut Tape (CT) SFH6106-1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6106-1T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6106-1T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH6106-1X001T | Vishay Semiconductor Opto Division | 1,948 | SFH6106-1X001TCT-ND | $8.39000 | Parametric Equivalent |
| SFH6156-1 | Vishay Semiconductor Opto Division | 1,773 | SFH6156-1-ND | $6.82000 | Parametric Equivalent |
| SFH6156-1T | Vishay Semiconductor Opto Division | 56 | 751-1345-1-ND | $4.36000 | Parametric Equivalent |
| SFH6156-1X001 | Vishay Semiconductor Opto Division | 3,747 | 751-SFH6156-1X001-ND | $7.40000 | Parametric Equivalent |
| SFH6156-1X001T | Vishay Semiconductor Opto Division | 684 | SFH6156-1X001TCT-ND | $4.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $5.42600 | $54.26 |
| 100 | $3.99320 | $399.32 |
| 500 | $3.35290 | $1,676.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.14259 | $3,142.59 |
| 2,000 | $2.96455 | $5,929.10 |
| 3,000 | $2.87325 | $8,619.75 |
| 5,000 | $2.77010 | $13,850.50 |
| 7,000 | $2.70876 | $18,961.32 |
| 10,000 | $2.64892 | $26,489.20 |

