MOC8111 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 17,875
Unit Price: $5.76000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $1.85371
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 65
Unit Price: $5.02000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $1.85371
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 65
Unit Price: $5.02000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.00060
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 418
Unit Price: $5.43000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $5.18000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $5.43000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.00060
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 65
Unit Price: $5.43000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.00060
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 54
Unit Price: $5.43000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $2.00060
Datasheet
Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOC8111

DigiKey Part Number
MOC8111VS-ND
Manufacturer
Manufacturer Product Number
MOC8111
Description
OPTOISOLTR 5.3KV 1CH TRANS 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
MOC8111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
20% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
3µs, 18µs
Rise / Fall Time (Typ)
2µs, 11µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
90 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes