
MCT6-X007 | |
|---|---|
DigiKey Part Number | MCT6-X007-ND |
Manufacturer | |
Manufacturer Product Number | MCT6-X007 |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 30mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
Output Type Transistor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT6SM | Isocom Components 2004 LTD | 0 | 58-MCT6SM-ND | $2.90022 | Similar |
| MCT6SMT&R | Isocom Components 2004 LTD | 0 | 58-MCT6SMT&RTR-ND | $3.35881 | Similar |
| MCT9001S | onsemi | 749 | MCT9001S-ND | $7.40000 | Similar |
| MCT9001SD | onsemi | 16,283 | MCT9001SDCT-ND | $8.47000 | Similar |



