



LH1546ADFTR | |
|---|---|
DigiKey Part Number | LH1546ADFTRTR-ND - Tape & Reel (TR) LH1546ADFTRCT-ND - Cut Tape (CT) LH1546ADFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LH1546ADFTR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1546ADFTR Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 28 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency BSI, cUL, FIMKO, UL, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.77000 | $16.77 |
| 10 | $14.93000 | $149.30 |
| 25 | $14.25920 | $356.48 |
| 50 | $13.77260 | $688.63 |
| 100 | $13.30070 | $1,330.07 |
| 250 | $12.70124 | $3,175.31 |
| 500 | $12.26550 | $6,132.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.84447 | $11,844.47 |
| 2,000 | $11.43751 | $22,875.02 |
| 3,000 | $11.20593 | $33,617.79 |
| 5,000 | $10.92063 | $54,603.15 |
| 7,000 | $10.73670 | $75,156.90 |

