LH1523BACTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: $35.65213
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LH1523BACTR

DigiKey Part Number
LH1523BACTRTR-ND - Tape & Reel (TR)
LH1523BACTRCT-ND - Cut Tape (CT)
LH1523BACTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LH1523BACTR
Description
SSR RELAY SPST-NC 200MA 0-200V
Customer Reference
Detailed Description
Solid State SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm)
EDA/CAD Models
LH1523BACTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.22VDC
Voltage - Load
0 V ~ 200 V
Load Current
200 mA
On-State Resistance (Max)
10 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
CSA, DIN, FIMKO, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types