Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LH1518AT

DigiKey Part Number
LH1518AT-ND
Manufacturer
Manufacturer Product Number
LH1518AT
Description
SSR RELAY SPST-NO 300MA 0-250V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LH1518AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 250 V
Mfr
Load Current
300 mA
Series
On-State Resistance (Max)
20 Ohms
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-DIP
Circuit
Approval Agency
cUL, DIN, FIMKO, UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.26VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,948
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$22.28000$22.28
10$19.87100$198.71
25$18.97840$474.46
50$18.32900$916.45
100$17.70170$1,770.17
250$16.90372$4,225.93
500$16.32346$8,161.73
1,000$15.76292$15,762.92
5,000$14.53308$72,665.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.