Similar




LH1505AACTR | |
|---|---|
DigiKey Part Number | LH1505AACTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LH1505AACTR |
Description | SSR RELAY SPST-NO 120MA 0-250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | LH1505AACTR Models |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 15 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency CQC, cUL, DIN, FIMKO, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.26VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW210HLAZ | Panasonic Industry | 0 | 255-3380-1-ND | $28.69649 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $29.24692 | $29,246.92 |


