



LH1501BAB | |
---|---|
DigiKey Part Number | LH1501BAB-ND |
Manufacturer | |
Manufacturer Product Number | LH1501BAB |
Description | SSR RELAY SPST-NC 150MA 0-350V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1501BAB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.05000 | $30.05 |
10 | $26.74600 | $267.46 |
25 | $25.54560 | $638.64 |
50 | $24.66960 | $1,233.48 |
100 | $23.82340 | $2,382.34 |
250 | $22.74864 | $5,687.16 |
500 | $21.96758 | $10,983.79 |
1,000 | $21.21271 | $21,212.71 |