Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SFH600-1X009T | |
|---|---|
DigiKey Part Number | SFH600-1X009T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH600-1X009T |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3.2µs, 3µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2.5µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17-1SMT&R | Isocom Components 2004 LTD | 0 | 58-CNY17-1SMT&RTR-ND | $2.29931 | Similar |
| CNY17-1XSM | Isocom Components 2004 LTD | 1,017 | CNY17-1XSM-ND | $5.43000 | Similar |
| CNY17-1XSMT&R | Isocom Components 2004 LTD | 0 | 58-CNY17-1XSMT&RTR-ND | $2.29931 | Similar |
| CNY17-2XSMT&R | Isocom Components 2004 LTD | 0 | 58-CNY17-2XSMT&RTR-ND | $2.29931 | Similar |
| CNY17-3SMT&R | Isocom Components 2004 LTD | 0 | 58-CNY17-3SMT&RTR-ND | $2.29931 | Similar |



