


K857PH | |
---|---|
DigiKey Part Number | 751-K857PHTR-ND - Tape & Reel (TR) 751-K857PHCT-ND - Cut Tape (CT) 751-K857PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K857PH |
Description | SENSOR PHOTODIODE 950NM 6VDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm 2.5µs, 3.9µs 120° 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | - | |
Spectral Range | 710nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 2.5µs, 3.9µs | |
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 1.6mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.29000 | $17.29 |
10 | $12.39700 | $123.97 |
100 | $9.47590 | $947.59 |
500 | $8.18870 | $4,094.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.76895 | $7,768.95 |
2,000 | $7.41333 | $14,826.66 |
3,000 | $7.23118 | $21,693.54 |
5,000 | $7.02565 | $35,128.25 |
7,000 | $6.90351 | $48,324.57 |
10,000 | $6.78442 | $67,844.20 |