ILD250 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $8.39000
Datasheet
Optoisolator Transistor Output 5300Vrms 2 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILD250

DigiKey Part Number
ILD250-ND
Manufacturer
Manufacturer Product Number
ILD250
Description
OPTOISOLATOR 5.3KV 2CH TRANS
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Forward (Vf) (Typ)
1.2V
Packaging
Tube
Current - DC Forward (If) (Max)
60 mA
Part Status
Obsolete
Vce Saturation (Max)
400mV
Number of Channels
2
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Through Hole
Current Transfer Ratio (Min)
50% @ 10mA
Package / Case
8-DIP (0.300", 7.62mm)
Input Type
AC, DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISD5XIsocom Components 2004 LTD0ISD5X-ND$8.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes