
ILD223T | |
|---|---|
DigiKey Part Number | 751-1314-2-ND - Tape & Reel (TR) 751-1314-1-ND - Cut Tape (CT) 751-1314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILD223T |
Description | OPTOISOLATOR 4KV 2CH DARL 8-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 4000Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ILD223T Models |
Category | Output Type Darlington |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Active | Vce Saturation (Max) 1V |
Number of Channels 2 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 4000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 500% @ 1mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 15µs, 30µs (Min) | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOD223T | Vishay Semiconductor Opto Division | 1,780 | VOD223TCT-ND | $12.09000 | Similar |
| MOCD223M | onsemi | 2,669 | MOCD223M-ND | $9.13000 | Similar |
| MOCD223R2M | onsemi | 2,537 | MOCD223R2MCT-ND | $9.70000 | Similar |
| MOCD223R2VM | onsemi | 4,221 | MOCD223R2VMCT-ND | $9.70000 | Similar |
| MOCD223VM | onsemi | 3,258 | MOCD223VM-ND | $9.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.46000 | $15.46 |
| 10 | $11.05000 | $110.50 |
| 100 | $8.38840 | $838.84 |
| 500 | $7.21322 | $3,606.61 |
| 1,000 | $6.82960 | $6,829.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.50444 | $13,008.88 |
| 4,000 | $6.22916 | $24,916.64 |
| 6,000 | $6.08824 | $36,529.44 |
| 10,000 | $5.92924 | $59,292.40 |
| 14,000 | $5.83477 | $81,686.78 |


