
IL4218-X019 | |
|---|---|
DigiKey Part Number | IL4218-X019-ND |
Manufacturer | |
Manufacturer Product Number | IL4218-X019 |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | IL4218-X019 Models |
Category | Current - LED Trigger (Ift) (Max) 700µA (Typ) |
Manufacturer Vishay Semiconductor Opto Division | Current - On State (It (RMS)) (Max) 300 mA |
Packaging Tube | Current - Hold (Ih) 200µA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Output Type Triac | Current - DC Forward (If) (Max) 60 mA |
Zero Crossing Circuit No | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5300Vrms | Package / Case 6-SMD |
Voltage - Off State 800 V | Approval Agency BSI, CSA, cUR, FIMKO, UR, VDE |
Static dV/dt (Min) 10kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.35000 | $41.35 |
| 50 | $26.00460 | $1,300.23 |
| 100 | $24.45810 | $2,445.81 |
| 500 | $21.71430 | $10,857.15 |
| 1,000 | $20.82218 | $20,822.18 |
| 2,000 | $20.06766 | $40,135.32 |

