
IL420-X017T | |
|---|---|
DigiKey Part Number | IL420-X017TTR-ND - Tape & Reel (TR) IL420-X017TCT-ND - Cut Tape (CT) IL420-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL420-X017T |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | IL420-X017T Models |
Category | Current - On State (It (RMS)) (Max) 300 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 500µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Turn On Time 35µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.16V |
Output Type Triac | Current - DC Forward (If) (Max) 60 mA |
Zero Crossing Circuit No | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5300Vrms | Package / Case 6-SMD |
Voltage - Off State 600 V | Approval Agency CQC, CSA, cUR, UR, VDE |
Static dV/dt (Min) 10kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.82000 | $31.82 |
| 10 | $23.39000 | $233.90 |
| 100 | $18.38660 | $1,838.66 |
| 500 | $16.19110 | $8,095.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.47681 | $15,476.81 |
| 2,000 | $14.87228 | $29,744.56 |
| 3,000 | $14.56291 | $43,688.73 |
| 5,000 | $14.21395 | $71,069.75 |

