
IL410-X009T | |
---|---|
DigiKey Part Number | IL410-X009TTR-ND - Tape & Reel (TR) IL410-X009TCT-ND - Cut Tape (CT) IL410-X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL410-X009T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | IL410-X009T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 2mA | |
Current - On State (It (RMS)) (Max) | 300 mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | 35µs | |
Voltage - Forward (Vf) (Typ) | 1.16V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, UR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.87000 | $30.87 |
10 | $22.70300 | $227.03 |
100 | $17.85150 | $1,785.15 |
500 | $15.72570 | $7,862.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.03368 | $15,033.68 |
2,000 | $14.44816 | $28,896.32 |
3,000 | $14.14848 | $42,445.44 |
5,000 | $13.81048 | $69,052.40 |