
IL252-X007T | |
---|---|
DigiKey Part Number | IL252-X007TTR-ND - Tape & Reel (TR) IL252-X007TCT-ND - Cut Tape (CT) IL252-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL252-X007T |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.41000 | $14.41 |
10 | $10.27400 | $102.74 |
100 | $7.78990 | $778.99 |
500 | $6.69096 | $3,345.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.33214 | $6,332.14 |
2,000 | $6.02801 | $12,056.02 |
3,000 | $5.87219 | $17,616.57 |
5,000 | $5.69638 | $28,481.90 |
7,000 | $5.59184 | $39,142.88 |
10,000 | $5.48997 | $54,899.70 |