
IL206AT | |
---|---|
DigiKey Part Number | 751-IL206ATTR-ND - Tape & Reel (TR) 751-IL206ATCT-ND - Cut Tape (CT) 751-IL206ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL206AT |
Description | OPTOISO 4KV TRANS W/BASE 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IL206AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.31000 | $8.31 |
10 | $5.82000 | $58.20 |
100 | $4.29790 | $429.79 |
500 | $3.62240 | $1,811.20 |
1,000 | $3.40097 | $3,400.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.21312 | $6,426.24 |
4,000 | $3.05389 | $12,215.56 |
6,000 | $2.97229 | $17,833.74 |
10,000 | $2.88017 | $28,801.70 |
14,000 | $2.82542 | $39,555.88 |
20,000 | $2.77203 | $55,440.60 |