
H11D1-X009 | |
|---|---|
DigiKey Part Number | H11D1-X009-ND |
Manufacturer | |
Manufacturer Product Number | H11D1-X009 |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 300V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 100mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 6µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2.5µs, 5.5µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11D1-X009T | Vishay Semiconductor Opto Division | 60 | H11D1-X009TCT-ND | $15.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.21000 | $15.21 |
| 10 | $10.86100 | $108.61 |
| 100 | $8.24040 | $824.04 |
| 500 | $7.08150 | $3,540.75 |
| 1,000 | $6.70340 | $6,703.40 |
| 2,000 | $6.38285 | $12,765.70 |
| 6,000 | $5.97256 | $35,835.36 |
| 10,000 | $5.81581 | $58,158.10 |

