Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY75GA

DigiKey Part Number
751-CNY75GA-ND
Manufacturer
Manufacturer Product Number
CNY75GA
Description
OPTOISO 5KV TRANS W/BASE 6-DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
CNY75GA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
63% @ 10mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
125% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
4.5µs, 3µs
Package / Case
6-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
2.5µs, 2.7µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,648
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.71600$37.16
100$2.69090$269.09
500$2.23116$1,115.58
1,000$2.08004$2,080.04
2,000$1.95162$3,903.24
6,000$1.78670$10,720.20
10,000$1.72356$17,235.60
26,000$1.62438$42,233.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.