
CNY66 | |
---|---|
DigiKey Part Number | CNY66-ND |
Manufacturer | |
Manufacturer Product Number | CNY66 |
Description | OPTOISOLTR 8.2KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 8200Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CNY66 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 8200Vrms | |
Current Transfer Ratio (Min) | 50% @ 10mA | |
Current Transfer Ratio (Max) | 300% @ 10mA | |
Turn On / Turn Off Time (Typ) | 5µs, 3µs | |
Rise / Fall Time (Typ) | 2.4µs, 2.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 32V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 75 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.14000 | $29.14 |
25 | $19.22320 | $480.58 |
100 | $16.74470 | $1,674.47 |
500 | $14.72194 | $7,360.97 |
1,000 | $14.06355 | $14,063.55 |
2,000 | $13.50624 | $27,012.48 |
5,000 | $12.89920 | $64,496.00 |