
CNY65BEXI | |
|---|---|
DigiKey Part Number | CNY65BEXI-ND |
Manufacturer | |
Manufacturer Product Number | CNY65BEXI |
Description | OPTOISOLTR 8.2KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 8200Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CNY65BEXI Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 32V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 75 mA |
Voltage - Isolation 8200Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 5mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 5µs, 3µs | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2.4µs, 2.4µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,050 | $29.12055 | $30,576.58 |

