
CNY17F-3X017 | |
|---|---|
DigiKey Part Number | CNY17F-3X017-ND |
Manufacturer | |
Manufacturer Product Number | CNY17F-3X017 |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17F-3X017 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.39V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17F-3X009 | Vishay Semiconductor Opto Division | 165 | CNY17F-3X009-ND | $6.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 50 | $3.77860 | $188.93 |
| 100 | $3.46130 | $346.13 |
| 500 | $2.89282 | $1,446.41 |
| 1,000 | $2.70652 | $2,706.52 |
| 2,000 | $2.54826 | $5,096.52 |
| 5,000 | $2.37531 | $11,876.55 |
| 10,000 | $2.26751 | $22,675.10 |
| 25,000 | $2.14997 | $53,749.25 |

