
CNY17-3X007T | |
|---|---|
DigiKey Part Number | CNY17-3X007TTR-ND - Tape & Reel (TR) CNY17-3X007TCT-ND - Cut Tape (CT) CNY17-3X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17-3X007T |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17-3X007T Models |
Category | Output Type Transistor with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.39V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.73600 | $47.36 |
| 100 | $3.46130 | $346.13 |
| 500 | $2.89282 | $1,446.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.60243 | $2,602.43 |
| 2,000 | $2.45022 | $4,900.44 |
| 3,000 | $2.37218 | $7,116.54 |
| 5,000 | $2.28397 | $11,419.85 |
| 7,000 | $2.23149 | $15,620.43 |
| 10,000 | $2.18028 | $21,802.80 |

