
CNY17-2X006 | |
|---|---|
DigiKey Part Number | CNY17-2X006-ND |
Manufacturer | |
Manufacturer Product Number | CNY17-2X006 |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CNY17-2X006 Models |
Category | Output Type Transistor with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.39V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17-1XG | Isocom Components 2004 LTD | 1,085 | 58-CNY17-1XG-ND | $5.43000 | Similar |
| CNY17-2XG | Isocom Components 2004 LTD | 990 | 58-CNY17-2XG-ND | $5.43000 | Similar |
| CNY17-4XG | Isocom Components 2004 LTD | 42 | 58-CNY17-4XG-ND | $5.43000 | Similar |
| CNY17-5G | Isocom Components 2004 LTD | 65 | 58-CNY17-5G-ND | $5.43000 | Similar |
| CNY17-5XG | Isocom Components 2004 LTD | 45 | 58-CNY17-5XG-ND | $5.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 50 | $3.41360 | $170.68 |
| 100 | $3.12250 | $312.25 |
| 500 | $2.60128 | $1,300.64 |
| 1,000 | $2.43028 | $2,430.28 |
| 2,000 | $2.28492 | $4,569.84 |
| 5,000 | $2.12606 | $10,630.30 |
| 10,000 | $2.02700 | $20,270.00 |
| 25,000 | $1.91899 | $47,974.75 |

