Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CNY117-4X006 | |
|---|---|
DigiKey Part Number | CNY117-4X006-ND |
Manufacturer | |
Manufacturer Product Number | CNY117-4X006 |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.39V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 160% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 320% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY117-4X016 | Vishay Semiconductor Opto Division | 0 | CNY117-4X016-ND | $2.70105 | Parametric Equivalent |
| CNY17-4X006 | Vishay Semiconductor Opto Division | 1,884 | CNY17-4X006-ND | $6.17000 | Parametric Equivalent |
| CNY17-4X016 | Vishay Semiconductor Opto Division | 0 | CNY17-4X016-ND | $2.45022 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.94979 | $5,899.58 |


