CNY117-1X001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $2.19703
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 618
Unit Price: $5.51000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 862
Unit Price: $5.34000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1,868
Unit Price: $6.17000
Datasheet
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY117-1X001

DigiKey Part Number
CNY117-1X001-ND
Manufacturer
Manufacturer Product Number
CNY117-1X001
Description
OPTOISO 5KV TRANS W/BASE 6-DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.39V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
40% @ 10mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
80% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
6-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY117-1Vishay Semiconductor Opto Division0CNY117-1-ND$2.19703Parametric Equivalent
CNY17-1Vishay Semiconductor Opto Division618751-1265-5-ND$5.51000Parametric Equivalent
CNY17-1.Vishay Semiconductor Opto Division862CNY17-1.-ND$5.34000Parametric Equivalent
CNY17-1X001Vishay Semiconductor Opto Division1,868751-CNY17-1X001-ND$6.17000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
2,000$2.94979$5,899.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.