
BRT23H | |
|---|---|
DigiKey Part Number | 751-BRT23H-ND |
Manufacturer | |
Manufacturer Product Number | BRT23H |
Description | PHOTOCOUPLER TRIAC 800V 6DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 300 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 500µA |
Packaging Tube | Turn On Time 35µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.16V |
Output Type Triac | Current - DC Forward (If) (Max) 60 mA |
Zero Crossing Circuit Yes | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 5300Vrms | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Off State 800 V | Supplier Device Package 6-DIP |
Static dV/dt (Min) 10kV/µs | Approval Agency cUL, UR, VDE |
Current - LED Trigger (Ift) (Max) 2mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL4108 | Vishay Semiconductor Opto Division | 1,105 | 751-1298-5-ND | $33.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.45000 | $34.45 |
| 10 | $25.36300 | $253.63 |
| 100 | $20.00780 | $2,000.78 |
| 500 | $17.66242 | $8,831.21 |
| 1,000 | $16.89929 | $16,899.29 |
| 2,000 | $16.25370 | $32,507.40 |

