Photodiode 950nm 70ns 120° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPV23NFL

DigiKey Part Number
BPV23NFL-ND
Manufacturer
Manufacturer Product Number
BPV23NFL
Description
SENSOR PHOTODIODE 950NM RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 70ns 120° Radial
Datasheet
 Datasheet
EDA/CAD Models
BPV23NFL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
60 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Dark (Typ)
2nA
Packaging
Bulk
Active Area
4.4mm²
Part Status
Active
Viewing Angle
120°
Wavelength
950nm
Operating Temperature
-40°C ~ 100°C
Spectral Range
870nm ~ 1050nm
Mounting Type
Through Hole
Diode Type
PIN
Package / Case
Radial
Response Time
70ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,354
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.29000$9.29
10$6.50300$65.03
100$4.81780$481.78
500$4.07030$2,035.15
1,000$3.82555$3,825.55
4,000$3.44187$13,767.48
8,000$3.29282$26,342.56
12,000$3.21650$38,598.00
Manufacturers Standard Package