6N136-X017T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 2
Unit Price: $13.15000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 2
Unit Price: $9.78000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1,000
Unit Price: $9.95000
Datasheet

Similar


onsemi
In Stock: 963
Unit Price: $15.79000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 10
Unit Price: $9.78000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 1,167
Unit Price: $9.95000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $7.23456
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $7.23456
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 569
Unit Price: $29.02000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 400
Unit Price: $33.95000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 827
Unit Price: $33.54000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 997
Unit Price: $29.02000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 655
Unit Price: $41.27000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 988
Unit Price: $40.29000
Datasheet
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N136-X017T

DigiKey Part Number
6N136-X017TTR-ND - Tape & Reel (TR)
6N136-X017TCT-ND - Cut Tape (CT)
6N136-X017TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6N136-X017T
Description
OPTOISO 5.3KV TRANS W/BASE 8-SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
6N136-X017T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
15V
Manufacturer
Vishay Semiconductor Opto Division
Current - Output / Channel
8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.33V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
19% @ 16mA
Package / Case
8-SMD, Gull Wing
Turn On / Turn Off Time (Typ)
200ns, 200ns
Supplier Device Package
8-SMD
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6N136-X009TVishay Semiconductor Opto Division26N136-X009TCT-ND$13.15000Parametric Equivalent
6N135SMIsocom Components 2004 LTD258-6N135SM-ND$9.78000Similar
6N135SMT&RIsocom Components 2004 LTD1,0006N135SMCT-ND$9.95000Similar
6N136SDVMonsemi9636N136SDVMCT-ND$15.79000Similar
6N136SMIsocom Components 2004 LTD1058-6N136SM-ND$9.78000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.22000$14.22
10$10.10400$101.04
100$7.64270$764.27
500$6.55254$3,276.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.19663$6,196.63
2,000$5.89490$11,789.80
3,000$5.74031$17,220.93
5,000$5.56582$27,829.10
7,000$5.46207$38,234.49
10,000$5.36097$53,609.70
Manufacturers Standard Package