6N136-X001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 427
Unit Price: $12.59000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 8,203
Unit Price: $12.10000

Similar


Broadcom Limited
In Stock: 0
Unit Price: $20.36943
Datasheet

Similar


Broadcom Limited
In Stock: 2,914
Unit Price: $30.79000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $14.62128
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $14.62128
Datasheet
8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N136-X001

DigiKey Part Number
6N136-X001-ND
Manufacturer
Manufacturer Product Number
6N136-X001
Description
OPTOISO 5.3KV TRANS W/BASE 8-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 8-DIP
EDA/CAD Models
6N136-X001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
200ns, 200ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
15V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.33V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes