Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4N36-X009T | |
|---|---|
DigiKey Part Number | 4N36-X009T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4N36-X009T |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 100% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 10µs, 10µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N35-X007 | Vishay Semiconductor Opto Division | 2,206 | 4N35-X007-ND | $6.49000 | Parametric Equivalent |
| 4N35-X007T | Vishay Semiconductor Opto Division | 482 | 4N35-X007TCT-ND | $6.49000 | Parametric Equivalent |
| 4N35-X009 | Vishay Semiconductor Opto Division | 529 | 4N35-X009-ND | $5.84000 | Parametric Equivalent |
| 4N35-X009T | Vishay Semiconductor Opto Division | 1,618 | 4N35-X009TCT-ND | $6.49000 | Parametric Equivalent |
| 4N35-X017 | Vishay Semiconductor Opto Division | 333 | 751-4N35-X017-ND | $6.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.46999 | $2,469.99 |
| 2,000 | $2.32397 | $4,647.94 |
| 3,000 | $2.24905 | $6,747.15 |
| 5,000 | $2.16439 | $10,821.95 |
| 7,000 | $2.11402 | $14,798.14 |
| 10,000 | $2.06488 | $20,648.80 |
| 25,000 | $1.95641 | $48,910.25 |



