
ZM4744A-GS08 | |
---|---|
DigiKey Part Number | ZM4744A-GS08TR-ND - Tape & Reel (TR) ZM4744A-GS08CT-ND - Cut Tape (CT) ZM4744A-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4744A-GS08 |
Description | DIODE ZENER 15V 1W DO213AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | ZM4744A-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 11.4 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.07600 | $10.76 |
100 | $1.02640 | $102.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.07559 | $1,613.38 |
3,000 | $0.97147 | $2,914.41 |
4,500 | $0.91839 | $4,132.76 |
7,500 | $0.85872 | $6,440.40 |
10,500 | $0.82337 | $8,645.39 |
15,000 | $0.71025 | $10,653.75 |
37,500 | $0.70615 | $26,480.63 |
75,000 | $0.69202 | $51,901.50 |