Bridge Rectifier Single Phase Standard 800 V Through Hole D-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-KBPC808PBF

DigiKey Part Number
VS-KBPC808PBFGI-ND
Manufacturer
Manufacturer Product Number
VS-KBPC808PBF
Description
BRIDGE RECT 1PHASE 800V 8A D-72
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole D-72
Datasheet
 Datasheet
EDA/CAD Models
VS-KBPC808PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
8 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, D-72
Supplier Device Package
D-72
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$56.73000$56.73
10$38.10700$381.07
100$27.56920$2,756.92
500$23.07742$11,538.71
1,000$21.63570$21,635.70
2,000$20.89597$41,791.94
Manufacturers Standard Package