VS-KBPC804PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $46.35000
Datasheet
4-Square, D-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-KBPC804PBF

DigiKey Part Number
VS-KBPC804PBFGI-ND
Manufacturer
Manufacturer Product Number
VS-KBPC804PBF
Description
BRIDGE RECT 1PHASE 400V 8A D-72
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole D-72
Datasheet
 Datasheet
EDA/CAD Models
VS-KBPC804PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
8 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, D-72
Supplier Device Package
D-72
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$35.15000$35.15
10$23.17300$231.73
100$16.35120$1,635.12
500$13.44088$6,720.44
1,000$12.50647$12,506.47
2,000$12.18954$24,379.08
Manufacturers Standard Package