Diode 1200 V 80A Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-80APF12-M3

DigiKey Part Number
VS-80APF12-M3GI-ND
Manufacturer
Manufacturer Product Number
VS-80APF12-M3
Description
DIODE STANDARD 1200V 80A TO247AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 1200 V 80A Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
80A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 80 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
480 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AC
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$93.73000$93.73
25$57.00440$1,425.11
100$48.27660$4,827.66
500$41.30186$20,650.93
1,000$40.58749$40,587.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.