4-SIP, 2KBB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-2KBB100

DigiKey Part Number
VS-2KBB100GI-ND
Manufacturer
Manufacturer Product Number
VS-2KBB100
Description
BRIDGE RECT 1PHASE 1KV 1.9A 2KBB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole 2KBB
Datasheet
 Datasheet
EDA/CAD Models
VS-2KBB100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1.9 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.9 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, 2KBB
Supplier Device Package
2KBB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.86000$14.86
10$11.74200$117.42
100$8.76520$876.52
500$8.24778$4,123.89
1,000$6.46247$6,462.47
2,000$5.99153$11,983.06
5,000$5.64198$28,209.90
Manufacturers Standard Package