
VESD05A6-HAF-GS08 | |
---|---|
DigiKey Part Number | VESD05A6-HAF-GS08GITR-ND - Tape & Reel (TR) VESD05A6-HAF-GS08GICT-ND - Cut Tape (CT) VESD05A6-HAF-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD05A6-HAF-GS08 |
Description | TVS DIODE 5VWM 12VC LLP75-7L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount LLP75-7L |
Datasheet | Datasheet |
EDA/CAD Models | VESD05A6-HAF-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 40pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $3.08700 | $30.87 |
100 | $2.08270 | $208.27 |
500 | $1.48176 | $740.88 |
1,000 | $1.47353 | $1,473.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.53313 | $4,599.39 |
6,000 | $1.40607 | $8,436.42 |
9,000 | $1.34133 | $12,071.97 |
15,000 | $1.18335 | $17,750.25 |