


SS1P3L-M3/84A | |
|---|---|
DigiKey Part Number | SS1P3L-M3/84AGITR-ND - Tape & Reel (TR) SS1P3L-M3/84AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS1P3L-M3/84A |
Description | DIODE SCHOTTKY 30V 1.5A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | SS1P3L-M3/84A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.66400 | $26.64 |
| 100 | $1.69120 | $169.12 |
| 500 | $1.26776 | $633.88 |
| 1,000 | $1.13095 | $1,130.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.95696 | $2,870.88 |
| 6,000 | $0.86921 | $5,215.26 |
| 9,000 | $0.82447 | $7,420.23 |
| 15,000 | $0.77420 | $11,613.00 |
| 21,000 | $0.74441 | $15,632.61 |
| 30,000 | $0.71547 | $21,464.10 |









