
SS1H10-E3/61T | |
---|---|
DigiKey Part Number | SS1H10-E3/61TGITR-ND - Tape & Reel (TR) SS1H10-E3/61TGICT-ND - Cut Tape (CT) SS1H10-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1H10-E3/61T |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS1H10-E3/61T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.05000 | $20.50 |
100 | $1.69000 | $169.00 |
500 | $1.27004 | $635.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.80651 | $1,451.72 |
3,600 | $0.73265 | $2,637.54 |
5,400 | $0.72638 | $3,922.45 |
9,000 | $0.72390 | $6,515.10 |
12,600 | $0.72148 | $9,090.65 |
18,000 | $0.69307 | $12,475.26 |
45,000 | $0.66885 | $30,098.25 |