SMBJ100CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,079
Unit Price: $2.96000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.64728
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.60334
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.65872
Datasheet

Direct


Diodes Incorporated
In Stock: 42,759
Unit Price: $1.65000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $97.75500
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $82.32000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,200
Unit Price: $3.13000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.16090
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.49510
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.49510
Datasheet

Similar


Bourns Inc.
In Stock: 24,583
Unit Price: $1.48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,739
Unit Price: $3.13000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,050
Unit Price: $3.70000
Datasheet

Similar


STMicroelectronics
In Stock: 8,714
Unit Price: $4.03000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ100CAHE3/52

DigiKey Part Number
SMBJ100CAHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ100CAHE3/52
Description
TVS DIODE 100VWM 162VC DO214AA
Customer Reference
Detailed Description
162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
3.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types