P6SMB480A-E3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.30940
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.52336
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.92378
Datasheet

Similar


Eaton - Electronics Division
In Stock: 5,380
Unit Price: $5.92000
Datasheet

Similar


Littelfuse Inc.
In Stock: 979
Unit Price: $8.30000
Datasheet
658V Clamp 910mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB480A-E3/52

DigiKey Part Number
P6SMB480A-E3/52GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB480A-E3/52
Description
TVS DIODE 408VWM 658VC DO214AA
Customer Reference
Detailed Description
658V Clamp 910mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
910mA
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
408V
Supplier Device Package
Voltage - Breakdown (Min)
456V
Base Product Number
Voltage - Clamping (Max) @ Ipp
658V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB480A-M3/52Vishay General Semiconductor - Diodes Division0P6SMB480A-M3/52-ND$2.30940Direct
P6SMB480A-M3/5BVishay General Semiconductor - Diodes Division0P6SMB480A-M3/5B-ND$2.52336Direct
SMBJP6KE480A-TPMCC (Micro Commercial Components)0353-SMBJP6KE480A-TPTR-ND$1.92378Upgrade
P6SMB480AEaton - Electronics Division5,380283-P6SMB480ACT-ND$5.92000Similar
P6SMB480ALittelfuse Inc.979P6SMB480ALFCT-ND$8.30000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types