
P6SMB27A-E3/5B | |
---|---|
DigiKey Part Number | P6SMB27A-E3/5BGITR-ND - Tape & Reel (TR) P6SMB27A-E3/5BGICT-ND - Cut Tape (CT) P6SMB27A-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB27A-E3/5B |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $0.86693 | $2,774.18 |
6,400 | $0.78779 | $5,041.86 |
9,600 | $0.74743 | $7,175.33 |
16,000 | $0.70209 | $11,233.44 |
22,400 | $0.67523 | $15,125.15 |
32,000 | $0.64912 | $20,771.84 |
80,000 | $0.59476 | $47,580.80 |