Diode 75 V 150mA Surface Mount MicroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL4148-TR

DigiKey Part Number
MCL4148TR-ND - Tape & Reel (TR)
MCL4148CT-ND - Cut Tape (CT)
MCL4148DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCL4148-TR
Description
DIODE STD 75V 150MA MICROMELF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount MicroMELF
Datasheet
 Datasheet
EDA/CAD Models
MCL4148-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
8 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
MicroMELF
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65,350
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.50500$15.05
100$0.93730$93.73
500$0.68994$344.97
1,000$0.60979$609.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.52269$1,306.72
5,000$0.46871$2,343.55
7,500$0.44117$3,308.78
12,500$0.41019$5,127.38
17,500$0.39184$6,857.20
25,000$0.37399$9,349.75
Manufacturers Standard Package