Diode 50 V 600mA Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL4150GS18

DigiKey Part Number
LL4150GS18GITR-ND - Tape & Reel (TR)
LL4150GS18GICT-ND - Cut Tape (CT)
LL4150GS18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LL4150GS18
Description
DIODE STANDARD 50V 600MA SOD80
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 50 V 600mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
LL4150GS18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
600mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58,299
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.64400$16.44
100$1.02690$102.69
500$0.75786$378.93
1,000$0.67063$670.63
2,000$0.59717$1,194.34
5,000$0.51740$2,587.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.46802$4,680.20
20,000$0.42645$8,529.00
30,000$0.40527$12,158.10
50,000$0.38146$19,073.00
70,000$0.36736$25,715.20
100,000$0.35365$35,365.00
Manufacturers Standard Package